5TC9774-4CH00 | Siemens
Thermostat, 230 V, 5 to 30 °C, brown, 5TC9774-4CH00
Unit Price (€ / pc.)
93.6768 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA style, Thermostat Chocolate DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- Dimmers for all typical loads, including LED lighting
- Motion detection in surface-mounted and flush-mounted versions
Technical specifications
Ausführung | Raumtemperaturregler | |
Farbe | braun | |
max. Temperatur | 30 °C | |
min. Temperatur | 5 °C | |
Schutzart (IP) | IP21 | |
Spannung | 230 V |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 90321080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |