5TC9774-4MG00 | Siemens

Thermostat, 230 V, 5 to 30 °C, gold, 5TC9774-4MG00

Order No.: 81P8077
EAN: 4047624273355
MPN:
5TC9774-4MG00
5TC97744MG00
Series: DELTA i-system
5TC9774-4MG00 Siemens Detectors, Controller
Image may differ
Unit Price (€ / pc.)
91.9394 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
91.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.9394 €

Style, room temperature controller malt gold DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • Dimmers for all typical loads, including LED lighting
  • Motion detection in surface-mounted and flush-mounted versions
Technical specifications
Version Raumtemperaturregler
Colour gold
max. operating temperature 30 °C
min. operating temperature 5 °C
Degree of protection (IP) IP21
Voltage 230 V
Logistics
Country of origin ES
Customs tariff number 90321080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes