5TC9774-4WH00 | Siemens

Thermostat, 230 V, 5 to 30 °C, white, 5TC9774-4WH00

Order No.: 81P8075
EAN: 4001869501468
MPN:
5TC9774-4WH00
5TC97744WH00
Series: DELTA i-system
5TC9774-4WH00 Siemens Detectors, Controller
Image may differ
Unit Price (€ / pc.)
91.4515 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
91.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
91.4515 €

DELTA I-system room temperature controller polar white DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • Dimmers for all typical loads, including LED lighting
  • Motion detection in surface-mounted and flush-mounted versions
Technical specifications
Filter Property Value
Version room temperature controller
Colour white
Voltage 230 V
min. operating temperature 5 °C
max. operating temperature 30 °C
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 90321080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes