5TC9774-5AC00 | Siemens
Thermostat, 230 V, 10 to 50 °C, anthracite, for underfloor heating, 5TC9774-5AC00
Unit Price (€ / pc.)
115.5847 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA style, Thermostat for Floor direct Heating Antracita Cosso DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- Dimmers for all typical loads, including LED lighting
- Motion detection in surface-mounted and flush-mounted versions
Technical specifications
Ausführung | Raumtemperaturregler | |
Farbe | anthrazit | |
Geeignet für | Fußbodenheizung | |
max. Temperatur | 50 °C | |
min. Temperatur | 10 °C | |
Schutzart (IP) | IP20 | |
Spannung | 230 V |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 90321080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |