5TC9774-5MG00 | Siemens

Thermostat, 230 V, 10 to 50 °C, gold, for underfloor heating, 5TC9774-5MG00

Order No.: 81P8070
EAN: 4047624273362
MPN:
5TC9774-5MG00
5TC97745MG00
Series: DELTA i-system
5TC9774-5MG00 Siemens Detectors, Controller
Image may differ
Unit Price (€ / pc.)
175.8582 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
175.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
175.8582 €

Style, room temperature controller for underfloor heating malt gold DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • Dimmers for all typical loads, including LED lighting
  • Motion detection in surface-mounted and flush-mounted versions
Technical specifications
Filter Property Value
Version room temperature controller
Colour gold
Suitable for underfloor heating
Voltage 230 V
min. operating temperature 10 °C
max. operating temperature 50 °C
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin ES
Customs tariff number 90321080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes