5TC9774-6CM00 | Siemens

Thermostat, 230 V, -10 to 42 °C, metal, for underfloor heating, 5TC9774-6CM00

Order No.: 81P8066
EAN: 4001869555232
MPN:
5TC9774-6CM00
5TC97746CM00
Series: DELTA i-system
5TC9774-6CM00 Siemens Detectors, Controller
Image may differ
Unit Price (€ / pc.)
175.0252 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
175.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
175.0252 €

DELTA I-system room temperature controller programmable carbon metallic DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • Dimmers for all typical loads, including LED lighting
  • Motion detection in surface-mounted and flush-mounted versions
Technical specifications
Version Raumtemperaturregler
Colour metall
Suitable for Fußbodenheizung
max. operating temperature 42 °C
min. operating temperature -10 °C
Degree of protection (IP) IP20
Voltage 230 V
Logistics
Country of origin DE
Customs tariff number 90321080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes