5TC9774-6WH00 | Siemens

Thermostat, 230 V, -10 to 42 °C, white, for underfloor heating, 5TC9774-6WH00

Order No.: 81P8065
EAN: 4001869519654
MPN:
5TC9774-6WH00
5TC97746WH00
Series: DELTA i-system
5TC9774-6WH00 Siemens Detectors, Controller
Image may differ
Unit Price (€ / pc.)
166.3620 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
166.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
166.3620 €

DELTA I system room temperature controller programmable polar white DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • Dimmers for all typical loads, including LED lighting
  • Motion detection in surface-mounted and flush-mounted versions
Technical specifications
Ausführung Raumtemperaturregler
Farbe weiß
Geeignet für Fußbodenheizung
max. Temperatur 42 °C
min. Temperatur -10 °C
Schutzart (IP) IP20
Spannung 230 V
Logistics
Ursprungsland DE
Zolltarifnummer 90321080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes