BPZ:RTN51 | Siemens

Thermostatic actuator, white, BPZ:RTN51

Order No.: 80P9272
EAN: 7612914025906
MPN:
BPZ:RTN51
BPZ:RTN51
BPZ:RTN51 Siemens Detectors, Controller
Image may differ
Unit Price (€ / pc.)
26.4537 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.4537 €

Thermostatic actuator, BPZ:RTN51, Siemens

RTN51 - Thermostatic actuator, RAL 9016, matt.

Technical specifications
Ausführung Thermostatischer Stellantrieb
Farbe weiß
Schutzart (IP) IP54
Logistics
Ursprungsland DK
Zolltarifnummer 90321020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei