BPZ:SSA31.1 | Siemens

Electromotive actuator, 230 V, 1 to 50 °C, white/gray, for valves, BPZ:SSA31.1

Order No.: 80P9084
EAN: 7612914013385
MPN:
BPZ:SSA31.1
BPZ:SSA31.1
BPZ:SSA31.1 Siemens Detectors, Controller
Image may differ
Unit Price (€ / pc.)
219.0076 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
219.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
219.0076 €

Electromotoric actuator, BPZ:SSA31.1, Siemens

SSA31.1 - Electromotoric actuator, 100 N, 2.5/5 mm, 1.5 m, AC 230 V, 3P, auxiliary switch.

Technical specifications
Ausführung Elektromotorischer Stellantrieb
Farbe weiß/grau
Geeignet für Ventile
max. Temperatur 50 °C
min. Temperatur 1 °C
Schutzart (IP) IP54
Spannung 230 V
Logistics
Ursprungsland CN
Zolltarifnummer 85011010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei