S55180-A107 | Siemens

Electromotive actuator, 24 V, 1 to 50 °C, white/gray, for valves, S55180-A107

Order No.: 80P9081
EAN: 4047625009953
MPN:
S55180-A107
S55180A107
S55180-A107 Siemens Detectors, Controller
Image may differ
Unit Price (€ / pc.)
195.755 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
195.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
195.755 €

Electromotoric actuator, S55180-A107, Siemens

Electromotoric actuator, 100 N, for valves with 1.2-6.5 mm stroke.

Technical specifications
Ausführung Elektromotorischer Stellantrieb
Farbe weiß/grau
Geeignet für Ventile
max. Temperatur 50 °C
min. Temperatur 1 °C
Schutzart (IP) IP54
Spannung 24 V
Logistics
Ursprungsland CN
Zolltarifnummer 85011010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei