S55180-A111 | Siemens

Electromotive actuator, 30 V, 1 to 50 °C, white/gray, for valves, S55180-A111

Order No.: 80P9079
EAN: 4047625009960
MPN:
S55180-A111
S55180A111
S55180-A111 Siemens Detectors, Controller
Image may differ
Unit Price (€ / pc.)
254.4815 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
254.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
254.4815 €

Electromotoric actuator, S55180-A111, Siemens

Electromotoric actuator, 100 N, for valves with 1.2-6.5 mm stroke.

Technical specifications
Ausführung Elektromotorischer Stellantrieb
Farbe weiß/grau
Geeignet für Ventile
max. Temperatur 50 °C
min. Temperatur 1 °C
Schutzart (IP) IP54
Spannung 30 V
Logistics
Ursprungsland CN
Zolltarifnummer 85011010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei