S55180-A134 | Siemens
Electromotive actuator, 24 V, 1 to 50 °C, gray, for valves, S55180-A134
Order No.: 80P9087
EAN: 4047625020576
MPN:
S55180-A134
S55180A134
Unit Price (€ / pc.)
236.1317 € *
Available: 0 pcs.
Leadtime: On Request **
Electromotoric actuator, S55180-A134, Siemens
Electromotoric actuator, 200 N, 1.2-6.5, AC/DC 24 V, DC 0-10 V.
Technical specifications
Version | electromotive actuator | |
Colour | gray | |
Suitable for | valves | |
max. operating temperature | 50 °C | |
min. operating temperature | 1 °C | |
Degree of protection (IP) | IP54 | |
Voltage | 24 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85011010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |