S55624-H105 | Siemens
KNX room operating unit, 0 to 50 °C, white, for DXR series, S55624-H105
Order No.: 80P9909
EAN: 7612914090423
MPN:
S55624-H105
S55624H105
Unit Price (€ / pc.)
244.6997 € *
Available: 0 pcs.
Leadtime: 1 Week **
QMX3.P34 - Room operating unit with KNX, sensor for temperature, segmented display with backlight, touch keys, white.
Technical specifications
Ausführung | KNX-Raumbediengerat | |
Farbe | weiß | |
Geeignet für | DXR-Serie | |
max. Temperatur | 50 °C | |
min. Temperatur | 0 °C | |
Schutzart (IP) | IP30 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 90328900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |