S55624-H106 | Siemens

KNX room operating unit, 0 to 50 °C, white, for DXR series, S55624-H106

Order No.: 80P9903
EAN: 7612914090430
MPN:
S55624-H106
S55624H106
S55624-H106 Siemens Detectors, Controller
Image may differ
Unit Price (€ / pc.)
722.8417 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
722.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
722.8417 €
QMX3.P74 - Room operating unit with KNX, sensor for temperature, humidity, CO2, segmented display with backlight, touch keys, white.
Technical specifications
Ausführung KNX-Raumbediengerat
Farbe weiß
Geeignet für DXR-Serie
max. Temperatur 50 °C
min. Temperatur 0 °C
Schutzart (IP) IP30
Logistics
Ursprungsland CN
Zolltarifnummer 90328900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei