S55624-H129 | Siemens

KNX room operating unit, 0 to 50 °C, black, for DXR series, S55624-H129

Order No.: 80P9906
EAN: 4047625002701
MPN:
S55624-H129
S55624H129
S55624-H129 Siemens Detectors, Controller
Image may differ
Unit Price (€ / pc.)
353.1444 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
353.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
353.1444 €
QMX3.P37-1BSC - Room operating unit with KNX, sensor for temperature, segmented display with backlight, configurable touch keys, LED display, black.
Technical specifications
Ausführung KNX-Raumbediengerat
Farbe schwarz
Geeignet für DXR-Serie
max. Temperatur 50 °C
min. Temperatur 0 °C
Schutzart (IP) IP30
Logistics
Ursprungsland CN
Zolltarifnummer 90328900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei