S55624-H144 | Siemens
KNX room operating unit, 0 to 50 °C, black, for DXR series, S55624-H144
Order No.: 80P9904
EAN: 4047625012069
MPN:
S55624-H144
S55624H144
Unit Price (€ / pc.)
375.4331 € *
Available: 0 pcs.
Leadtime: 1 Week **
QMX3.P44-1BSC - Room operating unit with KNX, sensor for temperature, humidity, segmented display with backlight, touch keys, black.
Technical specifications
Ausführung | KNX-Raumbediengerat | |
Farbe | schwarz | |
Geeignet für | DXR-Serie | |
max. Temperatur | 50 °C | |
min. Temperatur | 0 °C | |
Schutzart (IP) | IP30 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 90328900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |