5SK9101-1 | Siemens

Circuit breaker, electronic, 1 pole, 1 A, 24 V (DC), DIN rail, IP20, 5SK9101-1

Order No.: 80P8497
EAN: 4001869569772
MPN:
5SK9101-1
5SK91011
5SK9101-1 Siemens Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
80.4916 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
80.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.4916 €
Circuit breaker Equipment electronics, 1A, DC 24V 1 auxilliary switch.
Technical specifications
Version elektronisch
Type of mounting DIN-Schiene
Rated voltage (DC) 24 V
Rated current 1 A
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei