5SK9104-1 | Siemens
Circuit breaker for equipment electronic, 4 A, 24V DC, 1 auxiliary switch
Order No.: 80P8500
EAN: 4001869569802
MPN:
5SK9104-1
5SK91041
Unit Price (€ / pc.)
80.4916 € *
Available: 0 pcs.
Leadtime: 1 Week **
Circuit breaker Equipment electronics, 4A, DC 24V 1 auxilliary switch.
Technical specifications
Type of mounting | DIN rail | |
Rated voltage (DC) | 24 V | |
Rated current | 4 A | |
Pin number | 1 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |