5SY1701-2 | Siemens

Circuit breaker, 1 pole, F1 characteristic, 1 A, 60 V (DC), 230 V (AC), DIN rail, IP20, 5SY1701-2

Order No.: 80P8625
EAN: 4001869547671
MPN:
5SY1701-2
5SY17012
5SY1701-2 Siemens Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
36.3664 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
36.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.3664 €
Device circuit breaker 1-pole with auxiliary switch NO contact Characteristic F1 1A 230 V AC 50/60 Hz 60 V DC Icn 3 kA AC according to IEC 60934.
Technical specifications
Tripping characteristics F1
Type of mounting DIN-Schiene
Actuator Kippbetätiger
Rated voltage (AC) 230 V
Rated voltage (DC) 60 V
Rated current 1 A
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei