5SY1706-4 | Siemens
Circuit breaker, 1 pole, F2 characteristic, 6 A, 60 V (DC), 230 V (AC), DIN rail, IP20, 5SY1706-4
Order No.: 80P8634
EAN: 4001869547787
MPN:
5SY1706-4
5SY17064
Unit Price (€ / pc.)
35.6881 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Device circuit breaker 1-pole with auxiliary switch NO contact Characteristic F2 6A 230 V AC 50/60 Hz 60 V DC Icn 3 kA AC according to IEC 60934.
Technical specifications
Tripping characteristics | F2 | |
Type of mounting | DIN-Schiene | |
Actuator | Kippbetätiger | |
Rated voltage (AC) | 230 V | |
Rated voltage (DC) | 60 V | |
Rated current | 6 A | |
Pin number | 1-polig | |
Product type | Schutzschalter | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |