3UF7300-1AU00-0AX0 | Siemens

Input/output module for SIMOCODE pro V basic device, Inputs: 4, Outputs: 2, (W x H x D) 22.5 x 92 x 124 mm, 3UF7300-1AU00-0AX0

Order No.: 27H8948
EAN: 4047621077970
MPN:
3UF7300-1AU00-0AX0
3UF73001AU000AX0
3UF7300-1AU00-0AX0 Siemens Digital modules
Image may differ
Unit Price (€ / pc.)
239.6541 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
239.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
239.6541 €
Digital module, 4 inputs and 2 relay outputs, Input voltage 110-240 V AC/DC Relay outputs monostable, with coated printed circuit boards, max. 2 digital modules, for SIMOCODE pro V basic unit.
Technical specifications
Number of digital outputs 2
Number of digital inputs 4
Version Digitalmodul
Width 22.5 mm
Suitable for SIMOCODE pro V Grundgerät
Height 92 mm
Depth 124 mm
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)