3UF7600-1AB01-0 | Siemens

Multifunction module with 2 relay outputs for SIMOCODE pro S, Inputs: 4, (W x H x D) 22.5 x 100 x 124.5 mm, 3UF7600-1AB01-0

Order No.: 27H8951
EAN: 4011209916227
MPN:
3UF7600-1AB01-0
3UF76001AB010
3UF7600-1AB01-0 Siemens Digital modules
Image may differ
Unit Price (€ / pc.)
291.0859 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
291.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
291.0859 €
Multifunctional module, 4 inputs and 2 relay outputs, input voltage 24 V DC, relay outputs monostable, analog residual current detection, with residual-current transformer 3UL23 Connection temperature sensor Pt100/Pt1000/KTY/NTC, max. 1 multifunctional module per basic unit SIMOCODE pro S Multifunction module for expanding the inputs/outputs, for accurate monitoring of ground faults and for connection of a temperature sensor.
Technical specifications
Number of digital inputs 4
Version Multifunktionsmodul mit 2 Relais-Ausgänge
Width 22.5 mm
Suitable for SIMOCODE pro S
Height 100 mm
Assembly DIN-Schiene
Depth 124.5 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)