6AT8007-1AA10-0AA0 | Siemens

SIPLUS CMS1200 SM1281 For SIMATIC S7-1200

Order No.: 70P0007
EAN: 4047618068417
MPN:
6AT8007-1AA10-0AA0
6AT80071AA100AA0
Series: SIMATIC S7-1200
6AT8007-1AA10-0AA0 Siemens Digital modules
Image may differ
Unit Price (€ / pc.)
1,573.6917 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,573.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,573.6917 €

6AT80071AA100AA0, Siemens

SIPLUS CMS1200 SM1281 condition monitoring for SIMATIC S7-1200 4 IEPE vibration channels 1 digital input for rotational speed acquisition SIMATIC S7-1200 Basic Controller - Flexible thanks to wide variety of communication options The SM 1281 condition-monitoring module, as an extension to the SIMATIC S7-1200, is used for the condition monitoring of motors, generators, pumps, fans, centrifuges and compressors, for example. This allows mechanical damage to be detected at an early stage, enabling scheduled maintenance to be carried out instead of a spontaneous repair.

Technical specifications
Number of digital inputs 1
Version Eingangsmodul
Width 70 mm
Function Drehzahlerfassung
Suitable for SIMATIC S7-1200
Height 112 mm
Assembly DIN-Schiene
Depth 75 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Dicyclohexylphthalat, 4,4'-Isopropylidendiphenol