6DL1136-6DA00-0PH1 | Siemens

Output module, Outputs: 10, (W x H x D) 22.5 x 115 x 138 mm, 6DL1136-6DA00-0PH1

Order No.: 70P4313
EAN: 4047622788905
MPN:
6DL1136-6DA00-0PH1
6DL11366DA000PH1
6DL1136-6DA00-0PH1 Siemens Digital modules
Image may differ
Unit Price (€ / pc.)
2,879.5977 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,879.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,879.5977 €

6DL11366DA000PH1, Siemens

SIMATIC ET 200SP HA, digital output module, safety-oriented F-DQ 10X24VDC/2A HA, SIL3 (IEC 61508), up to PL E (ISO 13849-1) suitable for terminal block H1, M1, color code CC01, channel diagnostics With SIMATIC ET 200SP, Siemens offers a multifunctional and distributed I/O system, which can be commissioned very simply due to its space-saving design. It is approved for degree of protection IP20 and for installation in a compact control box. The system ensures maximum flexibility because you can quickly and simply replace modules at any time due to the multi hot swapping feature. SIMATIC ET 200SP also offers a wide range of different and fast communication methods. With the integrated MultiFieldbus interface module IM155-6MF, you can use the optimum protocol for your application flexibly at any time because this function supports multiple Ethernet protocols. Installation and service are simplified by a standardized identification system based on equipment labeling plates and color-coded connector assignments. Siemens guarantees a future-proof investment due to integration of innovative and long-life automation products. After all, as industry experts, they are already using tomorrows technologies and thus redefining market standards. Consistent data availability, flexible use cases, and versatile integration options ensure optimum performance of ET 200 products.

Technical specifications
Anzahl der digitalen Ausgänge 10
Ausführung Ausgangsmodul
Breite 22.5 mm
Geeignet für SIMATIC ET 200SP HA
Höhe 115 mm
Montage DIN-Schiene
Tiefe 138 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Bortrioxid, Bleimonoxid (Bleioxid), Blei, 4,4'-Isopropylidendiphenol