6ES7131-6BF01-2BA0 | Siemens

Input module for SIMATIC ET 200SP, Inputs: 8, (W x H x D) 15 x 73 x 58 mm, 6ES7131-6BF01-2BA0

Order No.: 70P4365
EAN: 4047623408604
MPN:
6ES7131-6BF01-2BA0
6ES71316BF012BA0
6ES7131-6BF01-2BA0 Siemens Digital modules
Image may differ
Unit Price (€ / pc.)
73.2088 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
73.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
73.2088 €

6ES71316BF012BA0, Siemens

SIMATIC ET 200SP, digital input module, DI 8x 24V DC standard, Input type 3 (IEC 61131), sink input, (PNP, sink input), Packing unit: 10 units, suitable for BU type A0, color code CC01, Input delay 0.05.20ms- Module diagnostics for: Encoder power supply short circuit, wire break, supply voltage With SIMATIC ET 200SP, Siemens offers a multifunctional and distributed I/O system, which can be commissioned very simply due to its space-saving design. It is approved for degree of protection IP20 and for installation in a compact control box. The system ensures maximum flexibility because you can quickly and simply replace modules at any time due to the multi hot swapping feature. SIMATIC ET 200SP also offers a wide range of different and fast communication methods. With the integrated MultiFieldbus interface module IM155-6MF, you can use the optimum protocol for your application flexibly at any time because this function supports multiple Ethernet protocols. Installation and service are simplified by a standardized identification system based on equipment labeling plates and color-coded connector assignments. Siemens guarantees a future-proof investment due to integration of innovative and long-life automation products. After all, as industry experts, they are already using tomorrows technologies and thus redefining market standards. Consistent data availability, flexible use cases, and versatile integration options ensure optimum performance of ET 200 products. The scalable, cost-optimized configuration of an ET 200SP station is ensured by the wide range of signal modules. In addition to digital and analog input and output modules, respective fail-safe variants are also available for applications up to SIL 3 / PLe. This also applies to the integrated motor starters, which are suitable for motors up to 5.5 kW. Energy Meters for measuring and analyzing the energy consumption, IO-Link master (V1.1.), and many other communication and technology modules allow the system to be adapted to any automation task. The accessories available for the ET 200SP range from color-coding plates and equipment labeling plates to labeling strips for the individual modules and thus ensure maximum manageability in the control cabinet.

Technical specifications
Filter Property Value
Version input module
Suitable for SIMATIC ET 200SP
Number of digital inputs 8
Assembly DIN rail
Width 15 mm
Height 73 mm
Depth 58 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead monoxide (lead oxide)
SVHC free No