6ES7221-1BF32-0XB0 | Siemens

Input module for SIMATIC S7-1200, Inputs: 8, (W x H x D) 45 x 100 x 75 mm, 6ES7221-1BF32-0XB0

Order No.: 70P4771
EAN: 6940408101913
MPN:
6ES7221-1BF32-0XB0
6ES72211BF320XB0
Series: SIMATIC S7-1200
6ES7221-1BF32-0XB0 Siemens Digital modules
Image may differ
Unit Price (€ / pc.)
158.3176 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
158.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
158.3176 €

6ES72211BF320XB0, Siemens

SIMATIC S7-1200, Digital input SM 1221, 8 DI, 24 V DC, Sink/Source SIMATIC S7-1200 Basic Controller - Flexible thanks to wide variety of communication options With signal modules you can adapt the configuration of your SIMATIC S7-1200 (except for CPU 1211C) individually to meet your requirements. For this purpose, a series of digital and analog input, output and hybrid modules is available, including fail-safe versions. Thanks to this detailed expansion option you can save space in the control cabinet and get the most from your hardware expenditure.

Technical specifications
Number of digital inputs 8
Version Eingangsmodul
Width 45 mm
Suitable for SIMATIC S7-1200
Height 100 mm
Assembly DIN-Schiene
Depth 75 mm
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)