6ES7221-1BH32-0XB0 | Siemens

Input module for SIMATIC S7-1200, Inputs: 16, (W x H x D) 45 x 100 x 75 mm, 6ES7221-1BH32-0XB0

Order No.: 70P4772
EAN: 6940408101920
MPN:
6ES7221-1BH32-0XB0
6ES72211BH320XB0
Series: SIMATIC S7-1200
6ES7221-1BH32-0XB0 Siemens Digital modules
Image may differ
Unit Price (€ / pc.)
238.5831 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
238.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
238.5831 €

6ES72211BH320XB0, Siemens

SIMATIC S7-1200, Digital input SM 1221, 16 DI, 24 V DC, Sink/Source SIMATIC S7-1200 Basic Controller - Flexible thanks to wide variety of communication options With signal modules you can adapt the configuration of your SIMATIC S7-1200 (except for CPU 1211C) individually to meet your requirements. For this purpose, a series of digital and analog input, output and hybrid modules is available, including fail-safe versions. Thanks to this detailed expansion option you can save space in the control cabinet and get the most from your hardware expenditure.

Technical specifications
Number of digital inputs 16
Version Eingangsmodul
Width 45 mm
Suitable for SIMATIC S7-1200
Height 100 mm
Assembly DIN-Schiene
Depth 75 mm
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)