6ES7422-1BH11-0AA0 | Siemens
Output module for SIMATIC S7-400, Outputs: 16, (W x H x D) 25 x 290 x 210 mm, 6ES7422-1BH11-0AA0
Order No.: 70P4878
EAN: 4019169043045
MPN:
6ES7422-1BH11-0AA0
6ES74221BH110AA0
Series: SIMATIC S7-400
Unit Price (€ / pc.)
688.4388 € *
Available: 0 pcs.
Leadtime: 1 Week **
6ES74221BH110AA0, Siemens
SIMATIC S7-400, digital output SM 422, isolated 16 DO- 24 V DC, 2 A .
Technical specifications
Number of digital outputs | 16 | |
Version | Ausgangsmodul | |
Width | 25 mm | |
Suitable for | SIMATIC S7-400 | |
Height | 290 mm | |
Depth | 210 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |