6ES7422-7BL00-0AB0 | Siemens

Output module for SIMATIC S7-400, Outputs: 32, (W x H x D) 25 x 290 x 210 mm, 6ES7422-7BL00-0AB0

Order No.: 70P4882
EAN: 4025515128953
MPN:
6ES7422-7BL00-0AB0
6ES74227BL000AB0
Series: SIMATIC S7-400
6ES7422-7BL00-0AB0 Siemens Digital modules
Image may differ
Unit Price (€ / pc.)
1,759.3912 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,759.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,759.3912 €

6ES74227BL000AB0, Siemens

SIMATIC S7-400, digital output SM 422, isolated 32 DO- 24 V DC, 0.5 A with 0.15 ms output delay, diagnostics .

Technical specifications
Number of digital outputs 32
Version Ausgangsmodul
Width 25 mm
Suitable for SIMATIC S7-400
Height 290 mm
Depth 210 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)