6ES7521-7BH00-0AB0 | Siemens

Input module for SIMATIC S7-1500, Inputs: 16, (W x H x D) 35 x 147 x 129 mm, 6ES7521-7BH00-0AB0

Order No.: 70P4978
EAN: 4047623411666
MPN:
6ES7521-7BH00-0AB0
6ES75217BH000AB0
Series: SIMATIC S7-1500
6ES7521-7BH00-0AB0 Siemens Digital modules
Image may differ
Unit Price (€ / pc.)
409.4671 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
409.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
409.4671 €

6ES75217BH000AB0, Siemens

SIMATIC S7-1500, digital input module DI 16x24 V DC AUX- 16 channels in groups of 8- for 24 V encoder- sensor supply 24 V DC- input type 2 (IEC 61131)- input delay parameterizable 0.05.20 ms- isochronous mode up to 250 µs- integrated counting function up to 20 kHz- pulse stretching- chatter monitoring- signal inversion diagnostics- hardware interrupts: front connector (screw terminals or push-in) and, if applicable, order shield set separately SIMATIC ET 200MP is a modular and scalable I/O system with IP20 for universal use, and offers the same system advantages as the S7-1500. It permits the shortest bus cycle times and fastest response times, even with large volumes of data. The distributed I/O system is particularly easy to install, wire, and commission. Thanks to its scalable design, you can gear the IO station exactly to the on-site requirements. The scalable configuration of an ET 200MP station is ensured by the wide range of signal modules. A large number of digital and analog input and output modules are available. This ensures the universal applicability of the system.

Technical specifications
Anzahl der digitalen Eingänge 16
Ausführung Eingangsmodul
Breite 35 mm
Geeignet für SIMATIC S7-1500
Höhe 147 mm
Montage DIN-Schiene
Tiefe 129 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz