6ES7522-1BL10-0AA0 | Siemens

Output module for SIMATIC S7-1500, Outputs: 32, (W x H x D) 25 x 147 x 129 mm, 6ES7522-1BL10-0AA0

Order No.: 70P4985
EAN: 4047623402503
MPN:
6ES7522-1BL10-0AA0
6ES75221BL100AA0
Series: SIMATIC S7-1500
6ES7522-1BL10-0AA0 Siemens Digital modules
Image may differ
Unit Price (€ / pc.)
464.7783 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
464.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
464.7783 €

6ES75221BL100AA0, Siemens

SIMATIC S7-1500, digital output module, DQ32xDC 24V/0.5A BA, 32 channels in groups of 8, 4 A per group- the module supports the safety-oriented shutdown of load groups up to SIL2 according to EN IEC 62061:2021 and Category 3 / PL d according to EN ISO 13849-1:2015. delivery incl. front connector push-in SIMATIC ET 200MP is a modular and scalable I/O system with IP20 for universal use, and offers the same system advantages as the S7-1500. It permits the shortest bus cycle times and fastest response times, even with large volumes of data. The distributed I/O system is particularly easy to install, wire, and commission. Thanks to its scalable design, you can gear the IO station exactly to the on-site requirements. The scalable configuration of an ET 200MP station is ensured by the wide range of signal modules. A large number of digital and analog input and output modules are available. This ensures the universal applicability of the system.

Technical specifications
Number of digital outputs 32
Version Ausgangsmodul
Width 25 mm
Suitable for SIMATIC S7-1500
Height 147 mm
Assembly DIN-Schiene
Depth 129 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz