6ES7522-5HF00-0AB0 | Siemens

Output module for SIMATIC S7-1500, Outputs: 8, (W x H x D) 35 x 147 x 129 mm, 6ES7522-5HF00-0AB0

Order No.: 70P4991
EAN: 4025515079866
MPN:
6ES7522-5HF00-0AB0
6ES75225HF000AB0
Series: SIMATIC S7-1500
6ES7522-5HF00-0AB0 Siemens Digital modules
Image may differ
Unit Price (€ / pc.)
412.9776 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
412.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
412.9776 €

6ES75225HF000AB0, Siemens

SIMATIC S7-1500, digital output module DQ 8xAC 230V/5A ST- relay- 8 channels in groups of 1- 5 A per group- diagnostics- substitute value: switching cycle counter for integrated relay, the module supports the safety-oriented shutdown of load groups up to SIL1 according to EN IEC 62061:2021 and Category 2 / PL c according to EN ISO 13849-1:2015. front connector (screw terminals or push-in) to be ordered separately SIMATIC ET 200MP is a modular and scalable I/O system with IP20 for universal use, and offers the same system advantages as the S7-1500. It permits the shortest bus cycle times and fastest response times, even with large volumes of data. The distributed I/O system is particularly easy to install, wire, and commission. Thanks to its scalable design, you can gear the IO station exactly to the on-site requirements. The scalable configuration of an ET 200MP station is ensured by the wide range of signal modules. A large number of digital and analog input and output modules are available. This ensures the universal applicability of the system.

Technical specifications
Number of digital outputs 8
Version Ausgangsmodul
Width 35 mm
Suitable for SIMATIC S7-1500
Height 147 mm
Assembly DIN-Schiene
Depth 129 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz