6ES7526-1BH00-0AB0 | Siemens

Input module for SIMATIC S7-1500, Inputs: 16, (W x H x D) 35 x 147 x 129 mm, 6ES7526-1BH00-0AB0

Order No.: 70P4995
EAN: 4047623405955
MPN:
6ES7526-1BH00-0AB0
6ES75261BH000AB0
Series: SIMATIC S7-1500
6ES7526-1BH00-0AB0 Siemens Digital modules
Image may differ
Unit Price (€ / pc.)
871.3656 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
871.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
871.3656 €

6ES75261BH000AB0, Siemens

SIMATIC S7-1500, F digital input module, F-DI 16x 24 V DC PROFIsafe- 35 mm width- up to PL E (ISO 13849-1)/ SIL 3 (IEC 61508) The SIMATIC ET 200MP is a modular and scalable I/O system with high channel density. The system enables the use of several technology and AI modules. Easy cabling means that you can configure your stations quickly and simply. Due to its sophisticated design and type of construction, the system can be plugged directly into the controller. This means that both centralized and distributed configuration are possible and fewer components are required in total. The flexible and versatile system can be commissioned simply in an easy-to-use programming environment and is well protected against external influences by an integrated shielding concept. With the SIMATIC ET 200MP, Siemens offers you a space-saving and easy-to-install solution for I/Os. If something goes wrong, you can quickly locate the fault using the integrated diagnostics. Digital and analog inputs/outputs and motor starters for drives ensure maximum flexibility of the modular I/O system. As an industry expert, Siemens is constantly developing new business segments and is already today making use of key technologies, such as artificial intelligence. That makes Siemens a reliable partner in the future, too.​ The scalable configuration of an ET 200MP station is ensured by the wide range of signal modules. A large number of digital and analog input and output modules are available, also in fail-safe design. This ensures the universal applicability of the system.

Technical specifications
Number of digital inputs 16
Version Eingangsmodul
Width 35 mm
Suitable for SIMATIC S7-1500
Height 147 mm
Assembly DIN-Schiene
Depth 129 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz