6ES7924-0BE20-0BA0 | Siemens
Connection module dig. IOs, TPRi relay NO contact,8 I, AC 230V, screw, LED
Order No.: 27H9155
EAN: 4025515153740
MPN:
6ES7924-0BE20-0BA0
6ES79240BE200BA0
Unit Price (€ / pc.)
144.9063 € *
Available: 0 pcs.
Leadtime: 1 Week **
Connection module TPRI with relay 230 V AC, Output 8 NO contacts 24V DC/0.05 A Type: Screw terminal with LED, VPE=1 unit 16 pole IDC connection for cable The TPRi relay connection module with relays for connecting 8 digital input signals (230VAC) and potential feed terminals (24VDC). For potential matching to 24VDC input signal. With screw terminals and LED for signalling, it forms the interface between the connecting cables of the peripherals coming from the field and the SIMATIC S7. This is mounted on the DIN rail and, thanks to its functionality with screw terminals, is exactly adapted to the respective task.
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |