6AG1331-6SB00-7AY0 | Siemens

DIN rail power supply, 24 VDC, 1.3 A, 31.2 W, 6AG1331-6SB00-7AY0

Order No.: 27G754
EAN: 4047618087234
MPN:
6AG1331-6SB00-7AY0
6AG13316SB007AY0
Series: LOGO !
6AG1331-6SB00-7AY0 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
275.2946 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
275.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
275.2946 €

6AG13316SB007AY0, Siemens

SIPLUS LOGO! power 24 V 1.3 A based on 6EP3331-6SB00-0AY0 with conformal coating, -40 - 70 °C, start up -25 °C, stabilized power supply input: 100-240 V AC output: 24 V DC/ 1.3 A The SIPLUS extreme version protects the automation components against harsh environmental conditions, such as particularly high and low temperatures, corrosive gases, condensation, frost and biologically, chemically and mechanically active substances, which can occur in control cabinets near the production or in container solutions. Your automation tasks are reliably protected and offer additional investment security.

Technical specifications
Output voltage DC 24 VDC
Output current 1.3 A
Width 36 mm
Input voltage AC 100-240 VAC
Height 90 mm
Power 31.2 W
Degree of protection (IP) IP20
Depth 53 mm
efficiency 86 %
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei