6AG1332-0TA00-7AY0 | Siemens

DIN rail power supply, 24 VDC, 2.5 A, 85 W, 6AG1332-0TA00-7AY0

Order No.: 27G790
EAN: 4047618124908
MPN:
6AG1332-0TA00-7AY0
6AG13320TA007AY0
Series: SITOP
6AG1332-0TA00-7AY0 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
753.1034 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
753.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
753.1034 €

6AG13320TA007AY0, Siemens

SIPLUS PS PSU3400 1ACDC DC 24V 2.5A based on 6EP3332-0TA00-0AY0 with conformal coating, -40 - 70 °C, start up -25 °C, stabilized power supply input: 230 V AC (88…264 V) input: 24 V DC (18…264 V) output: 24 V DC/2.5 A The SIPLUS extreme version protects the automation components against harsh environmental conditions, such as particularly high and low temperatures, corrosive gases, condensation, frost and biologically, chemically and mechanically active substances, which can occur in control cabinets near the production or in container solutions. Your automation tasks are reliably protected and offer additional investment security.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 2.5 A
Output voltage DC 24 VDC
Input voltage AC 88-264 VAC, 18-264 VDC
Power 85 W
efficiency 85 %
Degree of protection (IP) IP20
Width 32 mm
Height 100 mm
Depth 100 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes