6AG1332-4BA00-7AA0 | Siemens

DIN rail power supply, 24 VDC, 3 A, 72 W, 6AG1332-4BA00-7AA0

Order No.: 70P0009
EAN: 4047618045906
MPN:
6AG1332-4BA00-7AA0
6AG13324BA007AA0
Series: SIMATIC PM
6AG1332-4BA00-7AA0 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
444.2151 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
444.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
444.2151 €

6AG13324BA007AA0, Siemens

SIPLUS S7-1500 PM 1507 24V/3A based on 6EP1332-4BA00 with conformal coating, -40 - 70 °C, stabilized power supply input: 120/230 V AC output: 24 V DC/3 A The SIPLUS extreme version protects the automation components against harsh environmental conditions, such as particularly high and low temperatures, corrosive gases, condensation, frost and biologically, chemically and mechanically active substances, which can occur in control cabinets near the production or in container solutions. Your automation tasks are reliably protected and offer additional investment security.

Technical specifications
Output voltage DC 24 VDC
Output current 3 A
Width 50 mm
Input voltage AC 120-230 VAC
Height 147 mm
Power 72 W
Degree of protection (IP) IP20
Depth 129 mm
efficiency 87 %
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei