6AG1333-4BA00-7AA0 | Siemens

DIN rail power supply, 24 VDC, 8 A, 192 W, 6AG1333-4BA00-7AA0

Order No.: 70P0025
EAN: 4047618047504
MPN:
6AG1333-4BA00-7AA0
6AG13334BA007AA0
Series: SIMATIC PM
Siemens
6AG1333-4BA00-7AA0 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
558.4075 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
558.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
558.4075 €

6AG13334BA007AA0, Siemens

SIPLUS S7-1500 PM 1507 24V/8A based on 6EP1333-4BA00 with conformal coating, -40 - 70 °C, stabilized power supply for SIMATIC S7-1500 input: 120/230 V AC output: 24 V DC/8 A The SIPLUS extreme version protects the automation components against harsh environmental conditions, such as particularly high and low temperatures, corrosive gases, condensation, frost and biologically, chemically and mechanically active substances, which can occur in control cabinets near the production or in container solutions. Your automation tasks are reliably protected and offer additional investment security.

Technical specifications
Ausgangsspannungsbereich 24 VDC
Ausgangsstrom 8 A
Breite 75 mm
Eingangsspannungsbereich 120-230 VAC
Höhe 147 mm
Leistung 192 W
Schutzart (IP) IP20
Tiefe 129 mm
Wirkungsgrad 90 %
Logistics
Ursprungsland DE
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei