6AG1337-8SB00-7AY0 | Siemens

DIN rail power supply, 24 VDC, 40 A, 960 W, 6AG1337-8SB00-7AY0

Order No.: 27G791
EAN: 4047618091804
MPN:
6AG1337-8SB00-7AY0
6AG13378SB007AY0
Series: SITOP
6AG1337-8SB00-7AY0 Siemens DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,546.405 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,546.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,546.405 €

6AG13378SB007AY0, Siemens

SIPLUS PS PSU8200 40A based on 6EP3337-8SB00-0AY0 with conformal coating, -40 - 70 °C, stabilized power supply input: 120/230 V AC output: 24 V DC/40 A The SIPLUS extreme version protects the automation components against harsh environmental conditions, such as particularly high and low temperatures, corrosive gases, condensation, frost and biologically, chemically and mechanically active substances, which can occur in control cabinets near the production or in container solutions. Your automation tasks are reliably protected and offer additional investment security.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 40 A
Output voltage DC 24 VDC
Input voltage AC 85-264 VAC
Power 960 W
efficiency 92 %
Degree of protection (IP) IP20
Width 145 mm
Height 145 mm
Depth 150 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead