6EP1323-2BA00 | Siemens

DIN rail power supply, 12 VDC, 14 A, 168 W, 6EP1323-2BA00

Order No.: 27G798
EAN: 4025515153467
MPN:
6EP1323-2BA00
6EP13232BA00
Series: SITOP
6EP1323-2BA00 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
258.9202 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
258.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
258.9202 €

6EP13232BA00, Siemens

SITOP PSU100S 12 V/14 A regulated power supply input: AC 120/230 V, output: DC 12 V/14 A.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 14 A
Width 70 mm
Input voltage AC 85-132 VAC, 170-264 VAC
Height 125 mm
Power 168 W
Degree of protection (IP) IP20
Depth 120 mm
efficiency 87 %
Logistics
Country of origin RO
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei