6EP1332-1LB00 | Siemens

DIN rail power supply, 24 VDC, 2.5 A, 60 W, 6EP1332-1LB00

Order No.: 27G801
EAN: 4025515152972
MPN:
6EP1332-1LB00
6EP13321LB00
Series: SITOP
6EP1332-1LB00 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
78.7542 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
78.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.7542 €

6EP13321LB00, Siemens

SITOP PSU100L 24 V/2.5 A Stabilized power supply input: 120/230 V AC, output: DC 24 V/2,5 A The SITOP lite single-phase power supplies are designed to meet basic requirements in industrial environments and offer all important functions at a favorable price. The wide-range input with manual selection enables connection to many different single-phase supply systems. Thanks to their slim design, the power supply units, require little space on the mounting rail, and their high degree of efficiency ensures low thermal losses in the control cabinet. To further increase 24 V availability, the SITOP litepower supplies can be combined with buffer, DC UPS, redundancy and selectivity modules. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 2.5 A
Width 32.5 mm
Input voltage AC 93-132 VAC, 187-264 VAC
Height 125 mm
Power 60 W
Degree of protection (IP) IP20
Depth 120 mm
efficiency 85 %
Logistics
Country of origin RO
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei