6EP1332-2BA20 | Siemens

DIN rail power supply, 24 VDC, 2.5 A, 60 W, 6EP1332-2BA20

Order No.: 27G802
EAN: 4025515153474
MPN:
6EP1332-2BA20
6EP13322BA20
Series: SITOP
6EP1332-2BA20 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
114.5256 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
114.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.5256 €

6EP13322BA20, Siemens

SITOP PSU100S 24 V/2.5 A regulated power supply input: AC 120/230 V, output: DC 24 V/2.5 A.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 2.5 A
Width 32.5 mm
Input voltage AC 85-132 VAC, 170-264 VAC
Height 125 mm
Power 60 W
Degree of protection (IP) IP20
Depth 120 mm
efficiency 85 %
Logistics
Country of origin AT
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei