6EP1332-4BA00 | Siemens

DIN rail power supply, 24 VDC, 3 A, 72 W, 6EP1332-4BA00

Order No.: 70P4351
EAN: 4025515152705
MPN:
6EP1332-4BA00
6EP13324BA00
Series: SIMATIC PM
6EP1332-4BA00 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
157.5679 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
157.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
157.5679 €

6EP13324BA00, Siemens

SIMATIC PM 1507 24 V/3 A Stabilized power supply for SIMATIC S7-1500 input: 120/230 V AC, output: 24 V DC/3 A The SIMATIC PM1507 single-phase load power supply (PM = power module) with automatic input voltage range selection is optimally adapted to the SIMATIC S7-1500 controller in its design and functionality. It supplies 24 VDC to the S7-1500 system components, such as the CPU, system power supply (PS), input/output circuits of the I/O modules and, if applicable, sensors and actuators. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 3 A
Width 50 mm
Input voltage AC 120-230 VAC
Height 147 mm
Power 72 W
Degree of protection (IP) IP20
Depth 129 mm
efficiency 87 %
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei