6EP1332-5BA00 | Siemens
DIN rail power supply, 24 VDC, 2.5 A, 60 W, 6EP1332-5BA00
Unit Price (€ / pc.)
91.154 € *
Available: 0 pcs.
Leadtime: 1 Week **
6EP13325BA00, Siemens
SITOP PSU100C 24 V/2.5 A regulated power supply input: AC 120-230 V (DC 110-300 V), output: DC 24 V/2.5 A.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 2.5 A | |
Width | 45 mm | |
Input voltage AC | 85-264 VAC, 110-300 VDC | |
Height | 80 mm | |
Power | 60 W | |
Degree of protection (IP) | IP20 | |
Depth | 100 mm | |
efficiency | 87 % |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |