6EP1332-5BA10 | Siemens
DIN rail power supply, 24 VDC, 4 A, 96 W, 6EP1332-5BA10
Unit Price (€ / pc.)
135.5648 € *
Standard delivery time from the manufacturer is: 1 Week
6EP13325BA10, Siemens
SITOP PSU100C 24 V/4 A regulated power supply input: AC 120-230 V (DC 110-300 V), output: DC 24 V/4 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-264 VAC, 100-300 VDC | |
| Power | 96 W | |
| efficiency | 88 % | |
| Degree of protection (IP) | IP20 | |
| Width | 52.5 mm | |
| Height | 80 mm | |
| Depth | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |