6EP1333-3BA10-8AC0 | Siemens

DIN rail power supply, 24 VDC, 5 A, 120 W, 6EP1333-3BA10-8AC0

Order No.: 27G810
EAN: 4025515154419
MPN:
6EP1333-3BA10-8AC0
6EP13333BA108AC0
Series: SITOP
6EP1333-3BA10-8AC0 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
223.6724 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
223.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
223.6724 €

6EP13333BA108AC0, Siemens

SITOP PSU200M plus 5 A Stabilized power supply input: AC 120-230/230-500 V output: 24 V DC/5 A Option for with protective varnish The SITOP modular single-phase and 2-phase power supplies are technology power supplies for demanding solutions and provide maximum functionality for use in complex plants and machines. The ultra-wide-range input enables connection to single-phase supply systems or directly between the phase conductors of 3-phase supply systems (2-phase) and ensures high reliability even in the case of large voltage fluctuations. The Power Boost function supplies up to three times the nominal current over short durations. If overload occurs, there is a choice between constant current with automatic restart or latching disconnection. The high degree of efficiency minimizes energy consumption and heat generation in the control cabinet, and the compact metal enclosure also saves space. The variant with protective coating has improved resistance against extreme air pollution such as condensation, dust and ESD. To further increase 24 V availability, the power supplies can be combined with buffer, DC UPS, redundancy and selectivity modules. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 5 A
Width 70 mm
Input voltage AC 85-264 VAC, 176-550 VAC
Height 125 mm
Power 120 W
Degree of protection (IP) IP20
Depth 121 mm
efficiency 88 %
Logistics
Country of origin RO
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei