6EP1334-1LB00 | Siemens

DIN rail power supply, 24 VDC, 10 A, 240 W, 6EP1334-1LB00

Order No.: 27G811
EAN: 4025515152996
MPN:
6EP1334-1LB00
6EP13341LB00
Series: SITOP
Siemens
6EP1334-1LB00 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
146.0725 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
146.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
146.0725 €

6EP13341LB00, Siemens

SITOP PSU100L 24 V/10 A Stabilized power supply input: 120/230 V AC, output: DC 24 V/10 A The SITOP lite single-phase power supplies are designed to meet basic requirements in industrial environments and offer all important functions at a favorable price. The wide-range input with manual selection enables connection to many different single-phase supply systems. Thanks to their slim design, the power supply units, require little space on the mounting rail, and their high degree of efficiency ensures low thermal losses in the control cabinet. To further increase 24 V availability, the SITOP litepower supplies can be combined with buffer, DC UPS, redundancy and selectivity modules. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 VDC
Ausgangsstrom 10 A
Breite 70 mm
Eingangsspannungsbereich 93-132 VAC, 187-264 VAC
Höhe 125 mm
Leistung 240 W
Schutzart (IP) IP20
Tiefe 120 mm
Wirkungsgrad 89 %
Logistics
Ursprungsland RO
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei