6EP1334-3BA10 | Siemens
Power supply, 24 to 28.8 VDC, 10 A, 240 W, 6EP1334-3BA10
Power supply modules, single-phase to 3-phase, type Siemens SITOP modular.
Universal device for installation on standard rails; Output voltage: 24 VDC. Adjustment range: 24 to 28.8 VDC. Tolerance: ±3.0 %. Residual ripple: 100 mVpp. Support of parallel operation: selectable characteristic. Status display: 3 LEDs. Short-circuit protection: constant current or retentive shutdown. Safety class: class I. Degree of protection: IP 20. RF interference suppression: class B to EN 55022, limiting of input current harmonics to EN 61000-3-2. Operating temperatures: 0 to +60 °C. Functionality of the basic units can be expanded by means of expansion modules.
Single-phase and 2-phase, 10 A output current, type 6EP1.
Supports single-phase mode and connection to two outer conductors; Rated input voltage: 120/230 to 500 VAC (85 to 264 VAC/176 to 550 VAC). Line frequency: 50/60 Hz (47 to 63 Hz). Rated input current: 4.4/2.4 A (at 120 V/ 230 V). Power failure backup: 25 ms. Efficiency: 91 %. Certifications: UL, CSA. Operating temperatures: –25 to +70 °C. Connections: 0.2 to 2.5 mm². Dimensions: W 90, H 125, D 125 mm. Weight: 1400 g.
Type: 6EP1334-3BA10, power supply module
Number of outputs | 1 | |
Output voltage DC | 24 bis 28,8 VDC | |
Output current | 10 A | |
Width | 70 mm | |
Input voltage AC | 85-264 VAC | |
Height | 125 mm | |
Power | 240 W | |
Degree of protection (IP) | IP20 | |
Depth | 121 mm | |
efficiency | 91 % |
Country of origin | RO |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |