6EP1336-1LB00 | Siemens

DIN rail power supply, 24 VDC, 20 A, 480 W, 6EP1336-1LB00

Order No.: 27G814
EAN: 4025515154549
MPN:
6EP1336-1LB00
6EP13361LB00
Series: SITOP
6EP1336-1LB00 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
214.8545 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
214.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
214.8545 €

6EP13361LB00, Siemens

SITOP PSU100L 24 V/20 A Stabilized power supply input: 100-240 V AC output: 24 V DC/20 A .

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 20 A
Width 110 mm
Input voltage AC 85-264 VAC, 88-370 VDC
Height 125 mm
Power 480 W
Degree of protection (IP) IP20
Depth 125 mm
efficiency 92 %
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei