6EP1434-2BA20 | Siemens
Power supply SITOP PSU300S, 3-phase 24 V DC/10 A
Unit Price (€ / pc.)
230.265 € *
Available: 1 pcs.
Leadtime: 1 Week **
6EP14342BA20, Siemens
SITOP PSU300S 24 V/10 A regulated power supply input: 3 AC 400-500 V, output: DC 24 V/10 A.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 10 A | |
Width | 70 mm | |
Input voltage AC | 400-500 VAC | |
Height | 125 mm | |
Power | 240 W | |
Depth | 120 mm | |
efficiency | 91 % |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |